SP44905X-24

Heilind Number:TSSSP44905X-24
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44905X-24
ECAD Model:
3D Model

Description:

44905X GSFC 311P18-05S101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44905X-24
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:5 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:1000 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44905X-24

Detailed Description

Enhance your HVAC system with our high-performance Temperature Sensor, designed for precise and reliable temperature monitoring in a wide range of environments. With an operating temperature range of -55 to 90 °C, this Epoxy Coated NTC Thermistor ensures accurate readings even in extreme conditions. Boasting a B25/85 value of 3987 K and a resistance of 5 kΩ at 25 °C, it guarantees optimal performance. The 1000 mm wire length offers flexibility in installation, making it suitable for various applications. Our Discrete NTC Thermistor is RoHS compliant, aligning with environmental standards. Elevate your sensor technology with this advanced and durable solution.