SP44907X-10

Heilind Number:TSSSP44907X-10
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44907X-10
ECAD Model:
3D Model

Description:

44907X GSFC 311P18-07T101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44907X-10
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:1000 mm
Beta Value:B25/85 - 3694 K
SKU:TSSSP44907X-10

Detailed Description

Enhance temperature monitoring in HVAC systems with our Epoxy Coated NTC Thermistor. Designed for durability and precision, this discrete sensor operates flawlessly in a wide range from -55 to 90 °C. With a B25/85 beta value of 3694 K and a resistance of 10 kΩ at 25 °C, it ensures accurate readings in various environments. The epoxy radial package and 1000 mm wire length offer flexibility for installation. Rest assured, this sensor complies with RoHS standards, making it a reliable and eco-friendly choice for your temperature sensing needs. Perfect for maintaining optimal performance in heating, ventilation, and air conditioning applications.