SP44907X-23

Heilind Number:TSSSP44907X-23
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44907X-23
ECAD Model:
3D Model

Description:

44907X GSFC 311P18-07A7R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44907X-23
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3694 K
SKU:TSSSP44907X-23

Detailed Description

Elevate your HVAC system with our high-performance Epoxy Coated NTC Thermistor. Engineered for precision, this sensor boasts a wide operating temperature range of -55 to 90°C, ensuring reliable performance in diverse environments. With a B25/85 beta value of 3694 K and a resistance of 10 kΩ at 25°C, it delivers accurate temperature readings with exceptional efficiency. Its epoxy radial package and 76mm wire length offer easy installation, making it ideal for various applications. Rest assured, this thermistor is fully RoHS compliant, meeting stringent environmental standards. Upgrade your temperature sensing capabilities with this cutting-edge sensor.