| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SP44907X-30 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 1000 mm |
| Beta Value: | B25/85 - 3694 K |
| SKU: | TSSSP44907X-30 |
SP44907X-30
| Heilind Number: | TSSSP44907X-30 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SP44907X-30 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system's efficiency with our high-quality Epoxy Coated NTC Thermistor. Designed for reliable temperature sensing, this discrete sensor operates flawlessly in a wide range from -55 to 90 °C. With a B25/85 beta value of 3694 K and a resistance of 10 kΩ at 25 °C, it ensures accurate and precise readings. Its durable epoxy radial package and 1000 mm wire length make it suitable for various applications. Rest assured, this sensor is RoHS compliant, meeting strict environmental standards. Upgrade your temperature monitoring with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors SP44907X-29 | ![]() |


