| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SP44907X-31 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 310 mm |
| Beta Value: | B25/85 - 3694 K |
| SKU: | TSSSP44907X-31 |
SP44907X-31
| Heilind Number: | TSSSP44907X-31 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SP44907X-31 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our high-quality Temperature Sensor. Designed for reliable performance in a wide range of environments, this Epoxy Coated NTC Thermistor guarantees accurate readings even in extreme temperatures, from as low as -55 °C to as high as 90 °C. With a Beta Value of 3694 K and a resistance of 10 kΩ at 25 °C, it offers precise monitoring capabilities. Its 310 mm wire length allows for flexible installation, while its RoHS compliance ensures environmental responsibility. Trust in this Discrete NTC Thermistor for efficient and effective temperature control in your HVAC applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors SP44907X-32 | ![]() | |
| TE Connectivity | Sensors SP44907X-34 | ![]() |


