| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SP44907X-34 |
| Package: | Epoxy Radial Discrete |
| Beta Value: | B25/85 - 3694 K |
| Resistance: | 10 kΩ @ 25 °C |
| Wire Length: | 200 mm |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Product: | Discrete NTC |
| Operating Temperature Range: | -55 - 90 °C |
| SKU: | TSSSP44907X-34 |
SP44907X-34
| Heilind Number: | TSSSP44907X-34 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SP44907X-34 |
| ECAD Model: |
Specifications
Detailed Description
Enhance temperature monitoring in HVAC systems with our Epoxy Radial Discrete NTC Thermistor. This essential component boasts a high beta value of B25/85 - 3694 K for accurate readings, even in extreme conditions ranging from -55 to 90 °C. With a resistance of 10 kΩ at 25 °C, it ensures reliable performance. The epoxy coating and 200 mm wire length guarantee durability and versatility in various applications. Compliant with RoHS standards, this thermistor is a sustainable choice for your temperature sensing needs. Amplify the efficiency of your sensors with this premium component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors SP44907X-30 | ![]() |


