SP44908X-23

Heilind Number:TSSSP44908X-23
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44908X-23
ECAD Model:
3D Model

Description:

44908X GSFC 311P18-08A76R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44908X-23
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:760 mm
Beta Value:B25/85 - 3694 K
SKU:TSSSP44908X-23

Detailed Description

Enhance your HVAC system's performance with our Epoxy Coated NTC Thermistor, offering reliable temperature sensing in extreme environments. With an operating range of -55 to 70°C, this discrete sensor is designed to withstand harsh conditions while maintaining accuracy. The B25/85 beta value of 3694 K ensures precise temperature measurement, while the 10 kΩ resistance at 25°C guarantees consistent performance. Its epoxy radial package and 760mm wire length provide easy installation, making it an ideal choice for a wide range of applications. Rest assured, this thermistor is RoHS compliant, meeting strict environmental standards for peace of mind. Upgrade your temperature sensing capabilities with this high-quality sensor.