| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SP44908X-26 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 70 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 1000 mm |
| Beta Value: | B25/85 - 3694 K |
| SKU: | TSSSP44908X-26 |
SP44908X-26
| Heilind Number: | TSSSP44908X-26 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SP44908X-26 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system's efficiency with our Epoxy Coated NTC Thermistor, designed for precise temperature sensing in a wide range of environments. With an operating temperature range of -55 to 70°C and a resistance rating of 10 kΩ at 25°C, this sensor ensures reliable performance even in extreme conditions. The B25/85 beta value of 3694 K guarantees accurate temperature measurement, while the 1000mm wire length offers flexibility in installation. Our RoHS-compliant Discrete NTC Thermistor is the perfect solution for maintaining optimal thermal control in any setting.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors SP44908X-24 | ![]() |


