SPD-50-3

Heilind Number:TSSSPD-50-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SPD-50-3
ECAD Model:
3D Model

Description:

STRING POT 50 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SPD-50-3
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:0 - 10 VDC, 4 - 20 mA
SKU:TSSSPD-50-3

Detailed Description

Enhance your position sensing capabilities with our high-performance String Potentiometer, offering a generous 50-inch range for precise measurements. Designed for durability and reliability, this sensor operates seamlessly in temperatures ranging from -40 to 160°F (-40 to 71°C). With a linear range of 4 to 50 inches (101.6 to 1270 mm), it provides accurate feedback for various applications. Output options include 4-20mA and 0-10VDC, ensuring compatibility with a wide range of systems. Rest assured, our sensor is RoHS compliant, meeting strict environmental standards. Upgrade your sensor solutions with this versatile and efficient device.