| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 120-50009 |
| SKU: | TYT120-50009 |
120-50009
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| HellermannTyton 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| HellermannTyton 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| HellermannTyton 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| HellermannTyton 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| HellermannTyton 61086-1 | .156 MNL PIN 20-14 PTPBR | ![]() |
| HellermannTyton L77SDB25SA4CH4F | 04P .156 MNL CAP PANEL MOUNT | ![]() |
| HellermannTyton 794199-1 | 12P MINI UMNL2 CAP HSG DBLROW | ![]() |
| HellermannTyton A62-3-427 | Label, Vinyl 1.25in x 1in WT/CL 500/RL | ![]() |
| HellermannTyton 02-09-1117 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel | ![]() |
| HellermannTyton 19-09-1126 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 12 Circuits | ![]() |
| HellermannTyton 19-09-2127 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 12 Circuits | ![]() |
| HellermannTyton 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HellermannTyton T18RA5000 | Cable Tie for AT2000, 18lb Tensile Strength, PA66, Natural | ![]() |


