| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1126 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0019091126 3191-12R1-201 |
| Contact Detail: | 3x4 |
| SKU: | MOL19-09-1126 |
19-09-1126
Specifications
Detailed Description
Enhance your power connectivity with this rugged Standard .093" Receptacle, crafted for reliable performance. Its natural nylon housing, compliant with RoHS standards, ensures durability while accommodating 12 contacts across three rows. With a 9A amperage rating and operating temperature range of -40 to 105°C, it's a versatile choice for various circuit applications. The connector's polarization and locking feature guarantee secure mating, ideal for wire-to-wire or wire-to-board setups. Its 6.7mm pitch and standard .093" connector type make it easy to integrate, while the nylon material with high flammability standard offers peace of mind. Explore the possibilities with this essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19-09-1039 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Molex 19-09-2127 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 12 Circuits | ![]() |
| Molex 19-09-2129 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 12 Circuits | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9411 | SL Crimp Housing, Single Row, Version G, Positive Latch, 11 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2025 | 515496 - Change Suppliers. discontinuation fo the additive melamine used in resin A and it will no longer be able to supply material in its current formulation the melamine was a newly added to the candidate list of SVHC for Authorization under the EI REACH reg 1/17/23 the new material which has changed manudacurting method has a melamin content of less than .01wt% changes applies only to products manufactured in japan | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


