| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 151-02219 |
| SKU: | TYT151-02219 |
151-02219
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-776228-2 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| HellermannTyton 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| HellermannTyton 2822357-1 | 070 CAVITY PLUG | ![]() |
| HellermannTyton 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| HellermannTyton 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| HellermannTyton 521207-1 | POSI-LOK HSG.250-5 POS RAST5 | ![]() |
| HellermannTyton 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| HellermannTyton 19013-0028 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Expanded Flare, Red Insulator, Tape | ![]() |
| HellermannTyton 19073-0190 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm, Mylar Tape Carrier | ![]() |
| HellermannTyton 19160-0083 | Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel | ![]() |
| HellermannTyton 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


