| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 155-30702 |
| SKU: | TYT155-30702 |
155-30702
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 282109-1 | MINI MIC TAB CONTACT | ![]() |
| HellermannTyton 964972-1 | EINZELLEITERDICHTNG | ![]() |
| HellermannTyton 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| HellermannTyton 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| HellermannTyton 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| HellermannTyton 34985-1602 | MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| HellermannTyton 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| HellermannTyton 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| HellermannTyton S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| HellermannTyton S200X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| HellermannTyton 151-00629 | Standoff Bundling Clip, 2.2" Long, Panel Thickness 0.03" - 0.22", PA66HIRHSUV, Black | ![]() |


