| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 156-00537 |
| SKU: | TYT156-00537 |
156-00537
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 180923 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| HellermannTyton 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| HellermannTyton 350550-3 | UMNL SOK 20-14 PTPPHBZ L/P | ![]() |
| HellermannTyton GT25H-2024SCF | CENTER TERMINAL 20-24AWG | ![]() |
| HellermannTyton 15-97-6061 | MINIFIT TPA PLUG HSG V-0 BLK CKT | ![]() |
| HellermannTyton 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| HellermannTyton 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| HellermannTyton 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| HellermannTyton 33482-4001 | MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| HellermannTyton 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HellermannTyton 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| HellermannTyton SCT-NO.3-E3-0-65MM | SCT-NO.3-E3-0-65MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2024 | TYT-20240423 - Adding Capacity & supply chain optimization. Adding capacity and optimizing the supply chain. We are adding production of the cable tie component of these assemblies from Milwaukee, USA to Escobedo, MX. Assembly location will remain the same. Estimated PPAP availability June 15th. The cable ties from this mold will be sent to our Guadalajara, MX site to be used in the assemblies listed in the attached file. There is no change in assembly process or assembly location. There is no change in pick-up point for the assemblies. We are only changing the manufacturing location of one component from Milwaukee to Monterrey (Escobedo). Effective date of change is between 6/1/2024 and 7/1/2024. Please approve this change or let us know if you have any concerns. Note, no response within 2 weeks of this Customer Notification will be deemed as approval of this change. | Download | |||


