| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT25H-2024SCF |
| Gender: | Female |
| Wire Size: | 22 - 20 AWG |
| Contact Size: | 1.4 x 11.8 x 1.9 mm |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Resistance: | 30 mΩ |
| Contact Insert Type: | Socket |
| Contact Termination: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT25 |
| SKU: | HIRGT25H-2024SCF |
GT25H-2024SCF
| Heilind Number: | HIRGT25H-2024SCF |
| Manufacturer: | Hirose |
| Manufacturer Number: | GT25H-2024SCF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GT25H-2024SCF, a female center terminal designed for secure and efficient electrical connections. Part of the GT25 series, this socket contact features durable tin plating and is suitable for 20-24AWG wire sizes. With a contact size of 1.4 x 11.8 x 1.9mm and a low contact resistance of 30mΩ, it ensures reliable performance even in harsh environments. Operating temperature ranging from -40°C to 105°C, along with a current rating of 3A and voltage rating of 250VAC, make it versatile for various applications. RoHS compliant and featuring crimp contact termination, this connector guarantees both quality and ease of installation. Perfect for high-reliability settings, the GT25H2024SCF is a must-have in the world of connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 350550-3 | UMNL SOK 20-14 PTPPHBZ L/P | ![]() |
| Hirose 97-3101A-18-19SY(959) | 775-0062-8-50 EACH | ![]() |
| Hirose 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Hirose 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Hirose 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Hirose 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Hirose 64322-1019 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.35mm | ![]() |
| Hirose 156-00057 | 2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26" - .28" Mounting Hole Diameter, PA66HIRHS, Black | ![]() |
| Hirose 156-00537 | 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC19, 3 - 6 mm Panel, 50lb, PA66HS/PA66HIRHSUV, Black | ![]() |


