| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 553-50002 |
| SKU: | TYT553-50002 |
553-50002
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| HellermannTyton 161A18299X | D-SUB contact, Plug, Crimp, 7,5 A | ![]() |
| HellermannTyton 09120043151 | insert, Size: 3 A, female, 40 A, 830 V | ![]() |
| HellermannTyton 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HellermannTyton 51143-0105 | CP-6.5 Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
| HellermannTyton PV22-4R-CYY | Ring Terminal, 26 “ 22 AWG, #4 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| HellermannTyton T18L9M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


