| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 553-50016 |
| SKU: | TYT553-50016 |
553-50016
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| HellermannTyton FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| HellermannTyton PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton VERSAFIT-1-0-SP | NB14284001 M23053/5-110-0 M23053/5-310-0 | ![]() |
| HellermannTyton T50L0C2 | Cable Tie, 15" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |
| HellermannTyton T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |
| HellermannTyton TT100OUT | Clean Start Thermal Transfer Ribbon, 4.33" x 984', 1.0" Core, PET, Black | ![]() |


