| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton CTT20R0HSC2 |
| SKU: | TYTCTT20R0HSC2 |
CTT20R0HSC2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| HellermannTyton 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| HellermannTyton 320564 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| HellermannTyton 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| HellermannTyton 34856 | TERMINAL,PG R 12-10 5/16 | ![]() |
| HellermannTyton 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| HellermannTyton 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| HellermannTyton 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| HellermannTyton 776437-1 | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| HellermannTyton 776487-4 | AS 16, 4P PLUG ASSY, KEY 4 | ![]() |
| HellermannTyton 03-09-2121 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 12 Circuits, 3 Rows | ![]() |
| HellermannTyton 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire | ![]() |
| HellermannTyton CCH19-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, black, bulk package. | ![]() |
| HellermannTyton PLB4H-TL0 | Pan-Ty® double loop cable tie, light-heavy cross section, 14.7 (373mm) length, weather resistant nylon 6.6, black. | ![]() |
| HellermannTyton PLT6H-C | Pan-Ty® locking tie, heavy cross section, 20.9 (530mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton 211-60005 | P-Clamp, 0.39" Wide, 0.43'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66HS Black | ![]() |
| HellermannTyton CTT60R0HSM4 | Clamp Tie, 8" Long, 60lb Tensile Strength, PA66HS, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2018 | TYT-20180618 - Manufacturing Location Change. Please read the attachment for the effective date. | Download | |||


