| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton MBT14H-S |
| SKU: | TYTMBT14H-S |
MBT14H-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton MP20M23F | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG | ![]() |
| HellermannTyton 1-200874-2 | SERIES M JACKSCREW STUD ASSY | ![]() |
| HellermannTyton 2-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| HellermannTyton 31805 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| HellermannTyton 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| HellermannTyton 09140022742 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HellermannTyton 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HellermannTyton 09140023001 | Han® Coax module, male, 2 contacts, 10 A, 50 V | ![]() |
| HellermannTyton 09140023101 | Han® Coax module, female, 2 contacts, 10 A, 50 V | ![]() |
| HellermannTyton 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HellermannTyton 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HellermannTyton 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HellermannTyton 09150083013 | High Density Quintax contact, male | ![]() |
| HellermannTyton 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HellermannTyton 19400240503 | Hoods, 24 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
| HellermannTyton 19164-0005 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| HellermannTyton 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |


