| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T18MR0M4 |
| SKU: | TYTT18MR0M4 |
T18MR0M4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 324061 | TERMINAL,SOLIS R 8 8 | ![]() |
| HellermannTyton 326882 | TERMINAL,PIDG R 16-14 6 | ![]() |
| HellermannTyton 34119 | TERMINAL,SOLIS R 16-14 4 | ![]() |
| HellermannTyton 52189 | TERMINAL,PIDG R 26-24 4 | ![]() |
| HellermannTyton SE38PFR-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |
| HellermannTyton TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2018 | TYT-20180618 - Manufacturing Location Change. Please read the attachment for the effective date. | Download | |||


