| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T18R6M4 |
| SKU: | TYTT18R6M4 |
T18R6M4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton L77SDE09S | CONN D SUB 9 POS RCPT SOLDER CUP | ![]() |
| HellermannTyton 1-794607-1 | Cut Strip - MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| HellermannTyton 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| HellermannTyton 5207908-7 | STRAIN REL W/SCRW RET KIT,SZ 3 | ![]() |
| HellermannTyton 1043 | THM BATTERY HOLDER | ![]() |
| HellermannTyton 33471-0406 | MX150 Mat-Sealed Female Connector Assembly, Single Row, 4 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| HellermannTyton PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton 116-01815 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Green | ![]() |


