| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T18R9C2 |
| SKU: | TYTT18R9C2 |
T18R9C2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton FHSM3X6-PH-316SS | Flat Head Machine Screw | ![]() |
| HellermannTyton FHSM4X5-PH-SS | Flat Head Machine Screw | ![]() |
| HellermannTyton HXNM3-SS | Hex Nut | ![]() |
| HellermannTyton KEPM3-SS | Kep Nut | ![]() |
| HellermannTyton KEPM4-STL-ZI | Kep Nut | ![]() |
| HellermannTyton ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| | HellermannTyton PHS832X5/8-PH-SS | Pan Head Machine Screw | ![]() |
| | HellermannTyton PHSM3.5X10-PH-SS | Pan Head Machine Screw | ![]() |
| | HellermannTyton PHSM3X5-PH-SS | Pan Head Machine Screw | ![]() |
| | HellermannTyton PHSM4X6-PH-SS | Pan Head Machine Screw | ![]() |
| | HellermannTyton PHSM4X8-PH-SS | Pan Head Machine Screw | ![]() |
| | HellermannTyton PHSM5X8-PH-SS | Pan Head Machine Screw | ![]() |
| HellermannTyton SEMM3X16-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |


