| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton TAG22T2-100B |
| SKU: | TYTTAG22T2-100B |
TAG22T2-100B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 08-65-0815 | KK 254 Crimp Terminal 6459, 22-30 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
| HellermannTyton 15-04-5124 | 2.54mm SL Interim Clip, 12 Circuits, Polarized | ![]() |
| HellermannTyton 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| HellermannTyton 50-57-9411 | SL Crimp Housing, Single Row, Version G, Positive Latch, 11 Circuits, Black | ![]() |
| HellermannTyton PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


