| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-5124 |
| Color: | Black |
| Series: | 70013 - SL |
| Connector Type: | SL |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Material: | Polyester |
| Component Type: | Interim Clip |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015045124 70013-1012 |
| SKU: | MOL15-04-5124 |
15-04-5124
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek black SL connector, part of the 70013 series. Featuring 12 contacts spread across 2 rows, it boasts a durable polyester construction for long-lasting performance. The included Interim Clip ensures secure attachment, while its compliance with material flammability standards guarantees safety. Each contact is loaded and polarized for easy mating, with certifications from CSA and UL for added credibility. Designed for hassle-free installation, it locks securely into place, meeting RoHS requirements for environmentally conscious operation. Ideal for various applications, this connector is a reliable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Reel | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1044 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 08-65-0815 | KK 254 Crimp Terminal 6459, 30-22 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
| Molex 15-04-5084 | 2.54mm SL Interim Clip, 8 Circuits, Polarized | ![]() |
| Molex 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 19003-0135 | InsulKrimp Quick Disconnect, Female, Box, Tab 4.75 x 0.81mm, Carton | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50-57-9306 | SL Crimp Housing, Single Row, Version D, Back Ribs, 6 Circuits, Black | ![]() |
| Molex 50-57-9411 | SL Crimp Housing, Single Row, Version G, Positive Latch, 11 Circuits, Black | ![]() |
| Molex 502579-0100 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Bag | ![]() |
| Molex 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |
| Molex 51353-0800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 8 Circuits, White | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


