| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1661 |
| Part Aliases: | 51222020 |
| SKU: | WAG2002-1661 |
2002-1661
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06SE-20-16P(476) | Crimp Plug Connector 26482-1 MIL-DTL-26482 | ![]() |
| WAGO 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| WAGO 200456-1212 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| WAGO 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1691 | TOPJOB S END-INTERMEDIATE | ![]() |
| WAGO 2002-800 | EMPTY COMPONENT PLUG HOUSING | ![]() |


