| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1491 |
| Part Aliases: | 60245949 |
| SKU: | WAG2002-1491 |
2002-1491
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 328308 | SPARE WIRE CAP,BLU, 16-14 AWG | ![]() |
| WAGO 2001-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2001-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2001-410 | 10-WAY JUMPER | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1811 | 4 COND TJS PVT FUSE TERM | ![]() |
| WAGO 2002-3238 | TRIPLE-DECK TERMINAL BLOCK | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2202-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 788-515 | DPDT RELAY & SOCKET 115V | ![]() |
| WAGO 857-304 | RELAY 24V DC 6A/250V BULK BL | ![]() |


