| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1811 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.244 in |
| Overall Height: | 3.445 in |
| Part Aliases: | 51222019 |
| SKU: | WAG2002-1811 |
2002-1811
| Heilind Number: | WAG2002-1811 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2002-1811 |
| ECAD Model: |
Specifications
Detailed Description
This Nylon DIN Rail Mount Terminal Block ( 2002-1811) ensures reliable connectivity in industrial settings, with a wide operating temperature range of -60°C to 105°C. Measuring 0.244" in width and 3.445" in height, it offers a compact solution for space-constrained installations. RoHS compliant, it meets international environmental standards, while its IM stock status ensures prompt availability. Perfect for high-demand applications, this terminal block guarantees secure and efficient connections, making it an essential component for any industrial project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| WAGO 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| WAGO 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| WAGO 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| WAGO 5205980-1 | SCREW RETAINER KIT | ![]() |
| WAGO 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| WAGO 66262-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| WAGO 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |
| WAGO 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| WAGO C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| WAGO PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| WAGO PV14-56R-C | Ring Terminal, 16 “ 14 AWG, 5/16" stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| WAGO PV18-4R-MY | Ring Terminal, 22 “ 18 AWG, #4 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| WAGO PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


