| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2006-1391 |
| Part Aliases: | 20061391 |
| SKU: | WAG2006-1391 |
2006-1391
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 3025W3PXK99A10X | Combination D-SUB, 25W3, Plug, Crimp, Through hole | ![]() |
| WAGO 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| WAGO 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| WAGO 2002-1411/1000-411 | 4-CONDUCTOR DIODE TERMINAL BLO | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2006-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 216-264 | FERRULE INSUL. BLACK 1.5Q | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO ABC40DRYS-S734 | PUSH-IN TYPE JUMPER BAR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/05/2017 | WAG-20170905 - Product Modification. | Download | |||


