2006-1611

Heilind Number:WAG2006-1611
Manufacturer:WAGO
Manufacturer Number:2006-1611
ECAD Model:
3D Model

Description:

2-CONDUCTOR FUSE TERMINAL BLOC

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2006-1611
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.295 in
Overall Height:3.791 in
Part Aliases:20061611
SKU:WAG2006-1611