| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2010-1391 |
| Part Aliases: | 20101391 |
| SKU: | WAG2010-1391 |
2010-1391
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 97-3101A28-10SW-624 | Crimp Plug Connector 26482-1 W/SR | ![]() |
| WAGO 2-323680-5 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| WAGO 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| WAGO 66255-8 | MALE CONTACT ASSY. (STRIP) | ![]() |
| WAGO 09000005017 | Half gland, Size: Pg 29, Material: Metal | ![]() |
| WAGO 09100033001 | 1A 3+PE male shielded crimp insert with snap in latch | ![]() |
| WAGO 21038211505 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| WAGO 08-65-0814 | KK 254 Crimp Terminal 6459, 22-30 AWG, Bag, Phosphor Bronze Gold (Au) | ![]() |
| WAGO 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
| WAGO 2010-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 734-105 | FEMALE CONNECTOR | ![]() |


