| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2010-1301 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.394 in |
| Overall Height: | 3.504 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20101301 |
| SKU: | WAG2010-1301 |
2010-1301
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| WAGO 09000005017 | Half gland, Size: Pg 29, Material: Metal | ![]() |
| WAGO 09100033001 | 1A 3+PE male shielded crimp insert with snap in latch | ![]() |
| WAGO 08-65-0814 | KK 254 Crimp Terminal 6459, 22-30 AWG, Bag, Phosphor Bronze Gold (Au) | ![]() |
| WAGO 44915-0001 | Modular Plug, Category 6, Long Body, Unshielded, 8/8 | ![]() |
| WAGO 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2010-1391 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2010-402 | TOPJOB S COMB JUMPER 2-WA | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


