| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2022-103 |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.614 in |
| Overall Height: | 1.594 in |
| Pitch: | 5.2 mm |
| Part Aliases: | 51241237 |
| SKU: | WAG2022-103 |
2022-103
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205089-1 | HD 20 PIN CONTACT | ![]() |
| WAGO 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| WAGO 17-200321 | IP67 USB, Panel mounted receptacle, Panel mounted receptacle | ![]() |
| WAGO 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| WAGO 200456-1212 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| WAGO 216-202 | GRAY INSUL. 20 AWG FERRUL | ![]() |
| WAGO 734-104/107-000 | F-CONN W/C-C V0 3.5MM W/S | ![]() |


