| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 209-766 |
| Color: | White |
| Series: | 209 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Flammability Rating: | UL 94V-2 |
| Marker Width: | 4 mm |
| Marker Strip Width: | 4 mm |
| Marking Direction: | Vertical Marking |
| Marking Type: | Numbers |
| Part Aliases: | 2090766 |
| SKU: | WAG209-766 |
209-766
| Heilind Number: | WAG209-766 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 209-766 |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and label your terminal blocks with our Vertical Marking Strips in White. Part of our 209 series, these snap-on markers are essential accessories for efficient cable management. Made with non-stretchable material and halogen-free for safety, they feature bold black numbers for clear identification. With a UL 94V-2 flammability rating and RoHS compliance, you can trust in their quality and environmental responsibility. The 4mm width allows for precise marking in a vertical direction, perfect for Barrier Strip Jumpers, Covers & Markers, and other terminal block applications. Stay organized and compliant with our reliable 209-766 markers.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5006 | THRU-HOLE TEST POINT BLK | ![]() |
| WAGO 209-680 | WSB QUICK MARKING SYSTEM | ![]() |
| WAGO 281-409 | ALTERNATE JUMPER INSULATED GRY | ![]() |
| WAGO 281-607 | TERMINAL BLOCK | ![]() |


