| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 210-148 |
| Part Aliases: | 2100148 |
| SKU: | WAG210-148 |
210-148
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-111623-8 | 10, 2MM, POL,30 DP, LEAD FREE | ![]() |
| WAGO 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| WAGO 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| WAGO 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| WAGO 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| WAGO 208101-8 | LATCH BLOCK (SZ 1-4) | ![]() |
| WAGO 745255-2 | SPRING LATCH 2/BAG | ![]() |
| WAGO 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| WAGO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


