| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208101-8 |
| Series: | AMPLIMITE HDP-20 |
| Accessory Type: | Latching Block |
| Latch Type: | Latching Block With Threaded Hole |
| Package Quantity: | 2 |
| Latch Material: | Zinc |
| GPL: | 250 |
| Packaging: | Individual Kit |
| GPL Description: | Data and Devices |
| Product Code: | 4925 |
| Screw Hole Thread Size: | 4-40 UNC 2B |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Panel Attachment Style: | Front Mount |
| Screw Finish: | None |
| Screw Plating: | Zinc |
| Part Aliases: | 208101-8 |
| SKU: | AMP208101-8 |
208101-8
Specifications
Detailed Description
Enhance your connectivity with this Latch Block designed for Sizes 1-4 in the AMPLIMITE HDP-20 series. Crafted from durable zinc, this essential accessory features a Latching Block with a threaded hole for secure fastening. Included in a convenient kit of two, it ensures reliable panel attachment with its front mount style. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your D-Sub and D-Ribbon connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity PT07SE-14-5SZ | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 5499910-2 | A/L UNIV HDR 14P VERT SHT LAT | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748270-2 | FEMALE SCREWLOCK,ZN PLTD | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


