| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-545 |
| Part Aliases: | 2160545 |
| SKU: | WAG216-545 |
216-545
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| WAGO 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| WAGO 350715-1 | 06P UMNL PLUG HSG | ![]() |
| WAGO 41333 | RING 18-14 AWG TPBR | ![]() |
| WAGO 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| WAGO 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| WAGO 03-09-1042 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| WAGO 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| WAGO 51047-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 3 Circuits, Natural | ![]() |
| WAGO 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| WAGO PV10-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 3/8" stud size. | ![]() |
| WAGO 216-222 | CRIMP FERRULE GRAY 20AWG | ![]() |
| WAGO 216-262 | FERRULE | ![]() |
| WAGO 216-266 | FERRULE INSUL. BLUE 2.5QM | ![]() |
| WAGO 216-267 | FERRULE INSUL. GREY 4.0QM | ![]() |
| WAGO 216-542 | AWG6 FERRULE 12MM RED | ![]() |


