2201-1304

Heilind Number:WAG2201-1304
Manufacturer:WAGO
Manufacturer Number:2201-1304
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2201-1304
Series:2201
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.165 in
Overall Height:2.33 in
Part Aliases:60358923
SKU:WAG2201-1304

Detailed Description

Featuring a sleek design and durable construction, the 2201-1304 DIN Rail Mount Terminal Block is an essential component for any industrial setting. Crafted from high-quality nylon, this terminal block ensures reliable performance even in harsh environments, with a wide operating temperature range from -60°C to 105°C. Measuring just 0.165 inches in width and 2.33 inches in height, it offers a compact yet powerful solution for your connectivity needs. With its easy DIN rail mounting system, installation is a breeze. Rest assured, this product is fully RoHS compliant, making it a sustainable choice for your applications. Part of the renowned 2201 series, the 2201-1304 is a dependable and efficient terminal block that meets the highest standards of quality and performance.