| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2201-1201 |
| Series: | 2201 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.165 in |
| Overall Height: | 1.909 in |
| Part Aliases: | 60358676 |
| SKU: | WAG2201-1201 |
2201-1201
| Heilind Number: | WAG2201-1201 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2201-1201 |
| ECAD Model: |
Specifications
Detailed Description
The 2201-1201 DIN Rail Terminal Block, part of the 2201 series, is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it offers excellent performance even in harsh environments. With a broad operating temperature range from -60°C to 105°C, it ensures optimal functionality in extreme conditions. Its compact design, measuring 0.165 inches in width and 1.909 inches in height, makes it perfect for space-constrained installations. This RoHS-compliant terminal block guarantees environmental responsibility. Perfect for use in various industries, it is a versatile and essential component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1391 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2201-1204 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2204-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2204-1407 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |


