| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-3208 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.685 in |
| Part Aliases: | 60493418 |
| SKU: | WAG2202-3208 |
2202-3208
| Heilind Number: | WAG2202-3208 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-3208 |
| ECAD Model: |
Description:
Triple-Deck Terminal Block, With Push-Button, 6-Conductor Through Terminal Block, Internal Commoning, L Potential Marking, Without Marker Carrier, Gray
More >>Specifications
Detailed Description
The 2202-3208 Triple-Deck Terminal Block is a versatile and efficient solution for your wiring needs. Featuring a push-button design and six-conductor through terminals with internal commoning, this terminal block allows for easy and secure connections. The L potential marking ensures accurate identification, while the gray housing made of durable nylon guarantees long-lasting performance. Designed for DIN rail mounting, it is suitable for a wide range of industrial applications. With a wide operating temperature range from -60°C to 105°C, this terminal block can withstand harsh environmental conditions. RoHS compliant and meticulously crafted, it is a reliable choice for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2202-3209 | Triple-Deck Terminal Block, With Push-Button, 6-Conductor Through Terminal Block, Internal Commoning, N Potential Marking, Without Marker Carrier, Blue | ![]() |


