| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-3209 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.685 in |
| Part Aliases: | 60493419 |
| SKU: | WAG2202-3209 |
2202-3209
| Heilind Number: | WAG2202-3209 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-3209 |
| ECAD Model: |
Description:
Triple-Deck Terminal Block, With Push-Button, 6-Conductor Through Terminal Block, Internal Commoning, N Potential Marking, Without Marker Carrier, Blue
More >>Specifications
Detailed Description
Introducing the 2202-3209 Triple-Deck Terminal Block, a versatile and efficient solution for your wiring needs. This DIN Rail mountable block features a convenient push-button design, making installation and maintenance a breeze. With six conductors and internal commoning, you can easily connect multiple wires with ease. The block is color-coded in blue for quick identification and comes with N potential marking for added organization. Constructed with durable nylon housing, it can withstand a wide range of temperatures from -60°C to 105°C. Perfect for industrial applications, this terminal block is RoHS compliant, ensuring environmental responsibility. Upgrade your connectivity with the 2202-3209 and experience reliable performance in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2202-3208 | Triple-Deck Terminal Block, With Push-Button, 6-Conductor Through Terminal Block, Internal Commoning, L Potential Marking, Without Marker Carrier, Gray | ![]() |


