| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-683 |
| Color: | Transparent, Gray |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 3 |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 20 AWG |
| Part Aliases: | 60398656 |
| SKU: | WAG221-683 |
221-683
| Heilind Number: | WAG221-683 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-683 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS For Hazardous Locations |
| ECAD Model: |
Description:
Splicing Connector for Ex Applications, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (30)
More >>Specifications
Detailed Description
Enhance your Ex applications with our innovative Splicing Connector, featuring three conductors and convenient operating levers for effortless installation. Engineered for optimal performance, it accommodates wire sizes ranging from 10 to 20 AWG, ensuring versatility in various setups. The transparent housing allows for easy visual inspection, while the included box of 30 connectors guarantees ample supply for your projects. With RoHS compliance and durable construction, this essential component from our 221 LEVER-NUTS series promises reliability and efficiency in every connection. Upgrade your connectivity solutions with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-682 | Splicing Connector for Ex Applications, 2-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (50) | ![]() |
| WAGO 221-685 | Splicing Connector for Ex Applications, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (15) | ![]() |


