| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-682 |
| Color: | Transparent, Gray |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 2 |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 20 AWG |
| Part Aliases: | 60398655 |
| SKU: | WAG221-682 |
221-682
| Heilind Number: | WAG221-682 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-682 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS For Hazardous Locations |
| ECAD Model: |
Description:
Splicing Connector for Ex Applications, 2-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (50)
More >>Specifications
Detailed Description
Effortlessly connect wires in hazardous environments with our Splicing Connector designed for Ex applications. This 2-conductor connector features convenient operating levers, offering easy and secure wire termination for 10-20 AWG cables. The transparent housing allows for visual inspection, while the gray color blends seamlessly in industrial settings. With RoHS compliance, you can trust in the safety and quality of this essential component. Each box contains 50 connectors, ensuring you have an ample supply for your projects. Upgrade your connectivity solutions with the efficient and reliable 221 LEVER-NUTS series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 34163 | TERMINAL,PG R 16-14 5/16 | ![]() |
| WAGO 03-09-1064 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| WAGO 03-09-2159 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 15 Circuits, 3 Rows, with Pre-Bent Mounting Ears, without Pull Tabs, with Lock Windows | ![]() |
| WAGO 19200-0025 | Avikrimp Seamless Butt Splice for 22-18 AWG Wire, Super Duty, Carton | ![]() |
| WAGO HLT2I-X0 | Tak-Ty® Hook and Loop Cable Loop Tie, Black | ![]() |
| WAGO 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-683 | Splicing Connector for Ex Applications, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (30) | ![]() |
| WAGO 221-685 | Splicing Connector for Ex Applications, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (15) | ![]() |


