| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 222-500 |
| Part Aliases: | 60376180 |
| SKU: | WAG222-500 |
222-500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO MS3470W24-31S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| WAGO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| WAGO 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| WAGO 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| WAGO 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| WAGO 39-03-9042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Black | ![]() |
| WAGO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 156-00057 | 2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26" - .28" Mounting Hole Diameter, PA66HIRHS, Black | ![]() |
| WAGO 222-505 | STRAIN RELIEF PLATE | ![]() |


