| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 222-505 |
| Part Aliases: | 60379246 |
| SKU: | WAG222-505 |
222-505
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| WAGO 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| WAGO 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| WAGO 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| WAGO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
| WAGO 156-00057 | 2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26" - .28" Mounting Hole Diameter, PA66HIRHS, Black | ![]() |
| WAGO 222-500 | MOUNTING CARRIER | ![]() |


