| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-112/026-000 |
| Part Aliases: | 51116883 |
| SKU: | WAG231-112/026-000 |
231-112/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-499252-0 | 024 STRAIN RELIEF A-L RCPT | ![]() |
| WAGO 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| WAGO 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| WAGO 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| WAGO 3-641217-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| WAGO 19007-0053 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| WAGO 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| WAGO DV10-250-L | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 1.03" (26.2 mm) long and 0.3" (7.6 mm) wide. The disconnect has a funnel entry barrel configuration and a sleaved barrel. It comes in bottles of 50. | ![]() |
| WAGO FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| WAGO LCA4-56-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 5/16 stud hole. | ![]() |
| WAGO PV18-6LF-MY | Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| WAGO S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| WAGO 231-116/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-118/026-000 | FEMALE CONNECTOR | ![]() |


