| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-118/026-000 |
| Part Aliases: | 51116992 |
| SKU: | WAG231-118/026-000 |
231-118/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 3-350980-1 | SL156 RECEPTACLE | ![]() |
| WAGO 640706-2 | CONTACT .045 POST PT BRASS | ![]() |
| WAGO 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| WAGO 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| WAGO 794231-1 | MINI UMNL2 SCKT 20-16AWG LP SN | ![]() |
| WAGO 19007-0053 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| WAGO 39-01-2220 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-2, Natural | ![]() |
| WAGO LCA4-56-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 5/16 stud hole. | ![]() |
| WAGO PV18-56RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, 5/16" stud size. | ![]() |
| WAGO PV18-P47-MY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length. | ![]() |
| WAGO 231-112/026-000 | FEMALE CONNECTOR | ![]() |


