| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-632 |
| Part Aliases: | 51110942 |
| SKU: | WAG231-632 |
231-632
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| WAGO 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| WAGO 3-643813-9 | 09P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| WAGO 350967-2 | MR PIN AU/PHBZ | ![]() |
| WAGO 62109-2 | Cut Strip - FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| WAGO 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| WAGO 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| WAGO 643075-9 | 09P MTA100 MOLDED COVER | ![]() |
| WAGO 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| WAGO 770249-3 | UMNL II SOK PTPPHBZ LP 12-14 | ![]() |
| WAGO PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| WAGO 231-634 | Not on File | ![]() |
| WAGO 231-708/037-000 | MOD F-CONN W/LOCKING DEVI | ![]() |


