| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-305/107-000 |
| Part Aliases: | 51119361 |
| SKU: | WAG231-305/107-000 |
231-305/107-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| WAGO 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| WAGO 66399-2 | III+ SKT,24-20,30AU<10,LP | ![]() |
| WAGO 09120033051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| WAGO 09120053001 | insert, Size: 3 A, male | ![]() |
| WAGO 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| WAGO 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| WAGO 09300160441 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| WAGO 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| WAGO 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| WAGO 209-176 | FIXING SCREWS | ![]() |
| WAGO 209-177 | CABLE CLAMP | ![]() |
| WAGO 231-303/107-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |
| WAGO 734-104/107-000 | F-CONN W/C-C V0 3.5MM W/S | ![]() |


