| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-363/001-000 |
| Part Aliases: | 51152552 |
| SKU: | WAG231-363/001-000 |
231-363/001-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| WAGO 1-794075-0 | 16P MINI UMNL HDR W/O DH SN | ![]() |
| WAGO 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| WAGO 350712-1 | 09P UMNL PIN HDR ASSY 94VO | ![]() |
| WAGO 5-103908-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
| WAGO 5747836-4 | 09 MSFL RCPT RA 590 (IN,FM,BL) | ![]() |
| WAGO 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| WAGO 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| WAGO 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| WAGO 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| WAGO 68004-102HLF | BRGSTK II ST 30au 1X2 | ![]() |
| WAGO 929955-06 | 7000057468 80001387366 929955-06 | ![]() |
| WAGO 232-163 | MOD STRAIGHT .2 SOLDER PI ROHS | ![]() |


