| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-612 |
| Part Aliases: | 51110824 |
| SKU: | WAG231-612 |
231-612
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| WAGO 179228-2 | CT CRIMP TYPE REC HSG | ![]() |
| WAGO 32994 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| WAGO 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| WAGO 122393 | RF Connector TNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm | ![]() |
| WAGO 172176 | RF Connector N-Type Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| WAGO 08-50-0107 | KK 396 Crimp Terminal 2578, 26-22 AWG, Reel, Brass, 2.540µm Tin (Sn) | ![]() |
| WAGO 09-50-7091 | KK 3.96mm Crimp Housing, 9 Circuits, Natural | ![]() |
| WAGO 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| WAGO 172258-1104 | Ultra-Fit TPA Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black | ![]() |
| WAGO NC4MD-L-B-1 | 4 pole male receptacle, solder cups, black metal housing, gold contacts, DL Series | ![]() |
| WAGO F75-6-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.24(6.0mm) length. | ![]() |
| WAGO F80-10-M | Ferrule, non-insulated, 14 AWG wire range, 0.39(10.0mm) length. | ![]() |
| WAGO 231-608 | 5MM MALE CONN. 8 CKT | ![]() |
| WAGO 231-615 | HDR W/C-C SPRING | ![]() |


